There are no models available for this part yet.
Overview of 002LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
CAD Models for 002LF by Amphenol FCi
Part Data Attributes for 002LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH (30) OVER PALLADIUM NICKEL
|
Contact Finish Termination
|
GOLD FLASH (30) OVER PALLADIUM NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Alternate Parts for 002LF
This table gives cross-reference parts and alternative options found for 002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75209-131LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 002LF vs 75209-131LF |
78554-006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 002LF vs 78554-006 |
53103-0652 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 002LF vs 53103-0652 |
78978-706HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 002LF vs 78978-706HLF |
8614-00-06-1-LO-7-705-LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 002LF vs 8614-00-06-1-LO-7-705-LF |
65592-306 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 002LF vs 65592-306 |
55101-T34-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 002LF vs 55101-T34-06 |
55101-S3406LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 002LF vs 55101-S3406LF |
68016-006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 002LF vs 68016-006 |
79409-606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 002LF vs 79409-606 |