Part Details for 002C by Essentra Components
Results Overview of 002C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
002C Information
002C by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2002CDRCR | Texas Instruments | Dual-Channel, Current-Limited, Power-Distribution Switch 10-VSON -40 to 85 | |
THS6002CDWP | Texas Instruments | Dual Differential Line Driver/Receiver 20-SO PowerPAD 0 to 70 | |
LMK03002CISQX/NOPB | Texas Instruments | Precision Clock Conditioner with Integrated VCO 48-WQFN -40 to 85 |
Price & Stock for 002C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-002C-ND
|
DigiKey | TAPERED CAP - OD RANGE: 4.4 - 6. Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13410 In Stock |
|
$0.0506 / $0.1100 | Buy Now |
DISTI #
72767992
|
RS | Tapered Cap, 0.175 - .240" OD Range x .109 - 0.173" ID Range, Red LDPE | Essentra Components 002C RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0370 / $0.0480 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0315 / $0.0329 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 4.4 - 6.1 mm (0.175 - 0.240 in) - in)side Diameter Range 2.8 ... more RoHS: Compliant | 0 |
|
$0.0301 / $0.0358 | Buy Now |
Part Details for 002C
002C CAD Models
002C Part Data Attributes
|
002C
Essentra Components
Buy Now
|
Compare Parts:
002C
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |