Part Details for 0029624 by Lapp Group
Overview of 0029624 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0029624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152100
|
RS | Robot Cable, OLFLEX ROBOT F1, 16 AWG/4C, 600V, UL AWM | Lapp Group 0029624 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,210.2000 | RFQ |
DISTI #
72161301
|
RS | Robot Cable, OLFLEX ROBOT F1, 16 AWG/4C, 600V, UL AWM | Lapp Group 0029624 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,216.6500 | RFQ |
Part Details for 0029624
0029624 CAD Models
0029624 Part Data Attributes
|
0029624
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0029624
Lapp Group
Wire And Cable, 4 Conductor(s), 600V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | AUTOMATED HANDLING EQUIPMENT, PLANT ENGINEERING | |
Approvals | CE; CSA; CUL; IEC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 8.2 mm | |
Insulator Material | TPE | |
Jacket Material | PUR | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |