Part Details for 0028A1664-9 by TE Connectivity
Overview of 0028A1664-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0028A1664-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K9148
|
Newark | 0028A1664-9 |Raychem Te Connectivity 0028A1664-9 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 | Buy Now |
DISTI #
484-0028A1664-9-ND
|
DigiKey | 0028A1664-9 Min Qty: 2500 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2108 | Buy Now |
DISTI #
C55356-000
|
Avnet Americas | Cable Coaxial 28AWG 100Ohm Silver Plated Copper White - Cable Rools/Shrink Tubing (Alt: C55356-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 71 Weeks, 6 Days Container: Bulk | 0 |
|
$5.9624 / $6.7816 | Buy Now |
DISTI #
RYC0028A1664-9
|
Heilind Electronics | C55356-000 | Americas - 0 in Stock |
|
$7.3068 | Buy Now |
|
Onlinecomponents.com | 0028A1664-9 RoHS: Compliant |
2903 Partner Stock |
|
$7.2000 / $12.4700 | Buy Now |
DISTI #
RYC0028A1664-9
|
Interstate Connecting Components | C55356-000 | 0 |
|
$7.3068 | Buy Now |
DISTI #
000000000003157068
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$6.9500 / $8.6900 | Buy Now |
|
Master Electronics | 0028A1664-9 RoHS: Compliant |
2903 Partner Stock |
|
$7.2000 / $12.4700 | Buy Now |
Part Details for 0028A1664-9
0028A1664-9 CAD Models
0028A1664-9 Part Data Attributes
|
0028A1664-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0028A1664-9
TE Connectivity
Wire And Cable, 28AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 71 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |