0028802
Description: Wire And Cable, 2 Conductor(s), 16AWG, 250V, Communication Cable, ROHS COMPLIANT

Overview of 0028802 by Lapp Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 0028802 by Lapp Group

Part # Manufacturer Description Stock Price Buy
DISTI # 72152095
RS Cable, Flexible, UNITRONIC LiYY, 16 AWG/2C, 250V, CE | Lapp Group 0028802 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil 6
  • 1 $105.9600
  • 5 $99.6000
  • 10 $96.4200
$96.4200 / $105.9600 Buy Now
DISTI # 72161298
RS Cable, Flexible, UNITRONIC LiYY, 16 AWG/2C, 250V, CE | Lapp Group 0028802 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil 0
  • 1 $529.7700
  • 3 $487.3900
$487.3900 / $529.7700 RFQ
DISTI # LIYY-2X1.5
TME Wire, UNITRONIC® LiYY, 2x1.5mm2, unshielded, 500V, Cu, stranded Min Qty: 1 225
  • 1 $1.4100
  • 10 $1.2400
  • 25 $1.0700
  • 50 $0.9600
  • 100 $0.8500
$0.8500 / $1.4100 Buy Now

CAD Models for 0028802 by Lapp Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0028802 by Lapp Group

0028802
Lapp Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LAPP GROUP PVT LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
COMMUNICATION, SIGNAL AND CONTROL
Approvals
VDE
Conductor Material
COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
1.5 mm2
Diameter
6.8 mm
Insulator Material
POLYVINYL CHLORIDE
Jacket Material
POLYVINYL CHLORIDE
Number of Conductors
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Rated Voltage
250 V
Shielding
NO
Wire Gauge
16 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 0028802
    Lapp Group
    Wire And Cable, 2 Conductor(s), 16AWG, 250V, Communication Cable, ROHS COMPLIANT
    VS

Related Parts for 0028802

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0028802 by Lapp Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0028802 by Lapp Group

Select Manufacturer
Which Manufacturer of 0028802 would you like to use for your alert(s)?
  • Please alert me when 0028802 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0028802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0028802 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0028802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0028802.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0028802 by Lapp Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: