Part Details for 0028038 by Lapp Group
Results Overview of 0028038 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0028038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTR-100-30X0.25
|
TME | Wire, UNITRONIC® 100, 30x0.25mm2, unshielded, 500V, Cu, stranded Min Qty: 1 | 25 |
|
$3.7400 / $5.6400 | Buy Now |
Part Details for 0028038
0028038 CAD Models
0028038 Part Data Attributes
|
0028038
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0028038
Lapp Group
Wire And Cable, 30 Conductor(s), 500V, Control Cable
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | COMPUTER SYSTEMS, ELECTRONIC CONTROL EQUIPMENT, BALANCES | |
Approvals | EAC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
Diameter | 9.9 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 30 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 500 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |