Part Details for 0027ZR07DAS by Stetron International Inc
Overview of 0027ZR07DAS by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0027ZR07DAS
0027ZR07DAS CAD Models
0027ZR07DAS Part Data Attributes
|
0027ZR07DAS
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0027ZR07DAS
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 22V, 1.3J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 1.3 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |
Alternate Parts for 0027ZR07DAS
This table gives cross-reference parts and alternative options found for 0027ZR07DAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0027ZR07DAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72207-S2170-K101 | Varistor, 22V, 1.3J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 0027ZR07DAS vs B72207-S2170-K101 |
NVD07UC10UCA027 | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.3J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | 0027ZR07DAS vs NVD07UC10UCA027 |
NVD07UC10UCBK027 | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.3J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | 0027ZR07DAS vs NVD07UC10UCBK027 |