Part Details for 002759-0000 by ITT Interconnect Solutions
Overview of 002759-0000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 002759-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9629
|
Newark | Connector |Itt Cannon 002759-0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $10.5800 | Buy Now |
DISTI #
2266-002759-0000-ND
|
DigiKey | 002759-0000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$8.1000 / $8.4100 | Buy Now |
DISTI #
965-002759-0000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$8.1000 | Order Now |
DISTI #
ITT002759-0000
|
Heilind Electronics | CAMS3108BENDBELL14S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Circular MIL-DTL5015 Series RoHS: Compliant |
75 Partner Stock |
|
$8.8300 / $13.2700 | Buy Now |
DISTI #
61917256
|
Verical | Connector Circular MIL-DTL5015 Series Min Qty: 9 Package Multiple: 1 | Americas - 75 |
|
$7.3000 / $7.4400 | Buy Now |
DISTI #
0027590000-ITT
|
TME | 002759-0000 Min Qty: 5 | 75 |
|
$8.1481 / $9.2200 | Buy Now |
DISTI #
ITT002759-0000
|
Interstate Connecting Components | CAMS3108BENDBELL14S | 0 |
|
Buy Now | |
DISTI #
C1S138502435207
|
Chip1Stop | Connector D-Subminiature | 75 |
|
$9.4900 / $9.6900 | Buy Now |
|
Master Electronics | Connector Circular MIL-DTL5015 Series RoHS: Compliant |
75 Partner Stock |
|
$8.8300 / $13.2700 | Buy Now |