Part Details for 0027535 by Lapp Group
Overview of 0027535 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 0027535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71604758
|
RS | OLFLEX FD 855 P Halogen-Free Flex Cable, 20Awg/12c, Polyurethane, Gray | Lapp Group 0027535 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$466.3700 / $506.9200 | RFQ |
DISTI #
CL-FD855P-12G0.5
|
TME | Wire: control cable, ÖLFLEX® FD 855 P, 12G0.5mm2, PUR, grey, Cu Min Qty: 1 | 0 |
|
$5.7800 / $8.8600 | RFQ |
DISTI #
33P112
|
Bürklin Elektronik | PUR control line ÖLFLEX FD 855 P 12 G 0.5 mm², AWG 20, unshielded, gray Min Qty: 100 | 100 |
|
$7.2393 | Buy Now |
Part Details for 0027535
0027535 CAD Models
0027535 Part Data Attributes:
|
0027535
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0027535
Lapp Group
Wire And Cable, 12 Conductor(s), 1000V, Power And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | POWER CHAINS, ASSEMBLING & PICK AND PLACE MACHINERY | |
Approvals | CE; CUL; EAC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 9.1 mm | |
IEC Conformance | YES | |
Insulator Material | TPE | |
Jacket Material | PUR | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire and Cable Name | POWER AND CONTROL CABLE |