Part Details for 0027534 by Lapp Group
Overview of 0027534 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 0027534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71604757
|
RS | OLFLEX FD 855 P Halogen-Free Flex Cable, 20Awg/7c, Polyurethane, Gray | Lapp Group 0027534 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$291.9100 / $317.2900 | RFQ |
DISTI #
CL-FD855P-7G0.5
|
TME | Wire: control cable, ÖLFLEX® FD 855 P, 7G0.5mm2, PUR, grey, Cu Min Qty: 1 | 159 |
|
$3.6000 / $5.5200 | Buy Now |
Part Details for 0027534
0027534 CAD Models
0027534 Part Data Attributes
|
0027534
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0027534
Lapp Group
Wire And Cable, 7 Conductor(s), 1000V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | POWER CHAIN | |
Approvals | CE; CUL; EAC; IEC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 7.7 mm | |
IEC Conformance | YES | |
Insulator Material | TPE | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |