Part Details for 0027427 by Lapp Group
Results Overview of 0027427 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0027427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTR-FD-CY-4X0.25
|
TME | Wire: data transmission, UNITRONIC® FD CY, 4x0.25mm2, grey, Cu Min Qty: 1 | 76 |
|
$1.6200 / $2.4800 | Buy Now |
Part Details for 0027427
0027427 CAD Models
0027427 Part Data Attributes
|
0027427
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0027427
Lapp Group
Wire And Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | SUITABLE FOR USE IN MEASURING, CONTROL & REGULATING CIRCUIT | |
Approvals | VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Shielding | YES | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |