Part Details for 002729-0014 by ITT Interconnect Solutions
Overview of 002729-0014 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
CS00143BAL71-33E-25.000000 | SiTime | CS00143BAL71-33E-25.000000 | |
CS00140-JE-DCC-32.768 | SiTime | Ultra-Small, Low-Power, Low-Jitter, ±5 ppm, 32.768 kHz TCXO |
Price & Stock for 002729-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9713
|
Newark | Itt Cannon |Itt Cannon 002729-0014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5200 / $16.2100 | Buy Now |
DISTI #
2266-002729-0014-ND
|
DigiKey | 002729-0014 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$12.2500 | Buy Now |
DISTI #
965-002729-0014
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$12.7100 / $15.7700 | Order Now |
DISTI #
ITT002729-0014
|
Heilind Electronics | CAABINSERT2420S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
24 Partner Stock |
|
$12.7300 / $18.7600 | Buy Now |
DISTI #
0027290014-ITT
|
TME | D-Sub Min Qty: 4 | 24 |
|
$13.4198 / $13.4200 | Buy Now |
DISTI #
ITT002729-0014
|
Interstate Connecting Components | CAABINSERT2420S | 0 |
|
Buy Now | |
DISTI #
C1S329902578740
|
Chip1Stop | Connector D-Subminiature | 24 |
|
$12.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
24 Partner Stock |
|
$12.7300 / $18.7600 | Buy Now |