Part Details for 002728-0063 by ITT Interconnect Solutions
Overview of 002728-0063 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 002728-0063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9623
|
Newark | Connector |Itt Cannon 002728-0063 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $14.0500 | Buy Now |
DISTI #
2266-002728-0063-ND
|
DigiKey | 002728-0063 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$10.8400 | Buy Now |
DISTI #
965-002728-0063
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$10.6300 / $10.8400 | Order Now |
DISTI #
ITT002728-0063
|
Heilind Electronics | CAABINSERT2214P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector RoHS: Compliant |
32 Partner Stock |
|
$11.5800 / $15.2600 | Buy Now |
DISTI #
61916106
|
Verical | Standard circular Connection Min Qty: 7 Package Multiple: 1 | Americas - 32 |
|
$9.5900 | Buy Now |
DISTI #
0027280063-ITT
|
TME | 002728-0063 Min Qty: 4 | 32 |
|
$11.8135 / $11.8150 | Buy Now |
DISTI #
ITT002728-0063
|
Interstate Connecting Components | CAABINSERT2214P | 0 |
|
Buy Now | |
DISTI #
C1S138502435191
|
Chip1Stop | Connector D-Subminiature | 32 |
|
$11.4000 | Buy Now |
|
Master Electronics | Standard Circular Connector RoHS: Compliant |
32 Partner Stock |
|
$11.5800 / $15.2600 | Buy Now |