Part Details for 002727-0069 by ITT Interconnect Solutions
Overview of 002727-0069 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002727-0069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9712
|
Newark | Itt Cannon |Itt Cannon 002727-0069 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $15.3900 | Buy Now |
DISTI #
2266-002727-0069-ND
|
DigiKey | 002727-0069 Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$11.1600 | Buy Now |
DISTI #
965-002727-0069
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$11.1500 / $11.1600 | Order Now |
DISTI #
ITT002727-0069
|
Heilind Electronics | CAABINSERT2033S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Circular MIL-DTL5015 Series RoHS: Compliant |
9 Partner Stock |
|
$11.6800 / $15.4800 | Buy Now |
DISTI #
ITT002727-0069
|
Interstate Connecting Components | CAABINSERT2033S | 0 |
|
Buy Now | |
|
Master Electronics | Connector Circular MIL-DTL5015 Series RoHS: Compliant |
9 Partner Stock |
|
$11.6800 / $15.4800 | Buy Now |