Part Details for 0026625111 by Molex
Overview of 0026625111 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026625111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026625111-ND
|
DigiKey | CONN HEADER R/A 11POS 3.96MM Min Qty: 750 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1032 | Buy Now |
DISTI #
0026625111
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026625111) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000249659
|
Sager | Headers & Wire Housings KK 156 Hdr Assy FrLk RtAn 11 Ckt Tin Min Qty: 750 | 0 |
|
$0.4461 / $0.7186 | Buy Now |