Part Details for 0026615080 by Molex
Results Overview of 0026615080 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0026615080 Information
0026615080 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0026615080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0026615080-ND
|
DigiKey | CONN HEADER R/A 8POS 3.96MM Min Qty: 1 Lead time: 55 Weeks Container: Bulk |
14775 In Stock |
|
$2.5000 / $3.6700 | Buy Now |
DISTI #
MOL26-61-5080
|
Heilind Electronics | KK 156 HDR ASSY FRLK RTAN 8 C T 20 GOLD | Americas - 0 in Stock |
|
$2.1771 / $2.5411 | Buy Now |
DISTI #
26-61-5080
|
TTI | Headers & Wire Housings 8P HEADER TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 725 In Stock |
|
$2.8200 / $3.5600 | Buy Now |
Part Details for 0026615080
0026615080 CAD Models
0026615080 Part Data Attributes
|
0026615080
Molex
Buy Now
Datasheet
|
Compare Parts:
0026615080
Molex
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |