Part Details for 0026614170 by Molex
Overview of 0026614170 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026614170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026614170-ND
|
DigiKey | CONN HEADER VERT 17POS 3.96MM Min Qty: 600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6041 | Buy Now |
DISTI #
0026614170
|
Avnet Americas | Conn Wire to Board HDR 17 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026614170) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ |
Part Details for 0026614170
0026614170 CAD Models
0026614170 Part Data Attributes
|
0026614170
Molex
Buy Now
|
Compare Parts:
0026614170
Molex
|
Samacsys Manufacturer | Molex |