Part Details for 0026614060 by Molex
Overview of 0026614060 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026614060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5228-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
26368 In Stock |
|
$0.9083 / $1.3900 | Buy Now |
DISTI #
0026614060
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026614060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3580 |
|
$0.7589 / $0.8871 | Buy Now |
DISTI #
V36:1790_07459490
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2245 | Americas - 1912 |
|
$0.7727 / $0.9968 | Buy Now |
DISTI #
V99:2348_07459490
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2211 | Americas - 768 |
|
$0.7727 / $0.9968 | Buy Now |
DISTI #
V79:2366_25938389
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 386 |
|
$0.6648 / $0.8104 | Buy Now |
DISTI #
P40:2555_17712546
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2024 | Europe - 113 |
|
$0.7493 / $0.9521 | Buy Now |
DISTI #
MOL26-61-4060
|
Heilind Electronics | KK 156 HDR ASSY FRLK 06 CKT 2 GOLD | Americas - 1607 in Stock |
|
$0.7976 / $1.0083 | Buy Now |
DISTI #
66454040
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2245 | Americas - 1912 |
|
$0.7727 / $0.9130 | Buy Now |
DISTI #
61675887
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2211 | Americas - 768 |
|
$0.7727 / $0.9968 | Buy Now |
DISTI #
77793410
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2043 | Americas - 386 |
|
$0.6648 / $0.7579 | Buy Now |
Part Details for 0026614060
0026614060 CAD Models
0026614060 Part Data Attributes
|
0026614060
Molex
Buy Now
Datasheet
|
Compare Parts:
0026614060
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 0.93 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 7 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0026614060
This table gives cross-reference parts and alternative options found for 0026614060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026614060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-1068 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle, | Molex | 0026614060 vs 22-28-1068 |
173049-6 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0026614060 vs 173049-6 |
77315-401V06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0026614060 vs 77315-401V06 |
77315-128-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0026614060 vs 77315-128-06 |
77315-827-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 0026614060 vs 77315-827-06 |
280379-3 | 6P MODU II SHRD HDR, RT ANG, 0.76AU | TE Connectivity | 0026614060 vs 280379-3 |
5-176927-6 | 6 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0026614060 vs 5-176927-6 |
77315-425-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 0026614060 vs 77315-425-06 |
10007607-80106LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 0026614060 vs 10007607-80106LF |
77315-425-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0026614060 vs 77315-425-06 |