Part Details for 0026607030 by Molex
Overview of 0026607030 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026607030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026607030-ND
|
DigiKey | CONN HEADER R/A 3POS 3.96MM Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
220 In Stock |
|
$0.3803 / $0.9800 | Buy Now |
DISTI #
0026607030
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026607030) RoHS: Compliant Min Qty: 3450 Package Multiple: 3450 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_17683080
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2208 | Americas - 13277 |
|
$0.2046 / $0.3573 | Buy Now |
DISTI #
MOL26-60-7030
|
Heilind Electronics | KK 156 HDR FRLK RTAN PEG 03 C T TIN | Americas - 0 in Stock |
|
$0.2927 / $0.3758 | Buy Now |
DISTI #
64551595
|
Verical | Conn Wire to Board HDR 3 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2208 | Americas - 13277 |
|
$0.3573 | Buy Now |