Part Details for 0026605150 by Molex
Overview of 0026605150 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026605150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026605150-ND
|
DigiKey | CONN HEADER R/A 15POS 3.96MM Min Qty: 450 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2558 | Buy Now |
DISTI #
0026605150
|
Avnet Americas | Conn Wire to Board HDR 15 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026605150) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1199 / $2.7930 | Buy Now |
DISTI #
MOL26-60-5150
|
Heilind Electronics | KK 156 HDR ASSY FRLK RTAN 15 KT TIN | Americas - 0 in Stock |
|
$1.4208 / $2.3885 | Buy Now |
DISTI #
000000000000249169
|
Sager | Headers & Wire Housings KK 156 Hdr Assy FrLk RtAn 15 Ckt Tin Min Qty: 450 | 0 |
|
$1.1200 / $2.3600 | Buy Now |
Part Details for 0026605150
0026605150 CAD Models
0026605150 Part Data Attributes
|
0026605150
Molex
Buy Now
Datasheet
|
Compare Parts:
0026605150
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0026605150
This table gives cross-reference parts and alternative options found for 0026605150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026605150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41792-0224 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605150 vs 41792-0224 |
41662-0037 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0026605150 vs 41662-0037 |
41792-0524 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605150 vs 41792-0524 |
26-64-5162 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605150 vs 26-64-5162 |
41672-0037 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605150 vs 41672-0037 |
27-60-3152 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605150 vs 27-60-3152 |
42892-0115 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605150 vs 42892-0115 |
26-48-6153 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605150 vs 26-48-6153 |
41662-0127 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0026605150 vs 41662-0127 |
41682-0058 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605150 vs 41682-0058 |