Part Details for 0026604180 by Molex
Overview of 0026604180 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026604180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13469-ND
|
DigiKey | CONN HEADER VERT 18POS 3.96MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2323 In Stock |
|
$1.2346 / $2.5100 | Buy Now |
DISTI #
0026604180
|
Avnet Americas | Conn Wire to Board HDR 18 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026604180) RoHS: Compliant Min Qty: 2250 Package Multiple: 450 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2107 / $1.9396 | Buy Now |
DISTI #
01AH0905
|
Avnet Americas | Conn Wire to Board HDR 18 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH0905) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 940 Partner Stock |
|
$1.7900 / $2.5800 | Buy Now |
DISTI #
MOL26-60-4180
|
Heilind Electronics | KK 156 HDR ASSY FRLK 18 CKT T N | Americas - 4638 in Stock |
|
$1.4467 / $1.6637 | Buy Now |
DISTI #
26-60-4180
|
TTI | Headers & Wire Housings VERT FRICTION LK 18P tin RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 2985 In Stock |
|
$1.2000 / $1.5400 | Buy Now |
DISTI #
0026604180
|
Avnet Americas | Conn Wire to Board HDR 18 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026604180) RoHS: Compliant Min Qty: 2250 Package Multiple: 450 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2107 / $1.9396 | Buy Now |
DISTI #
01AH0905
|
Avnet Americas | Conn Wire to Board HDR 18 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH0905) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 940 Partner Stock |
|
$1.7900 / $2.5800 | Buy Now |
DISTI #
MOL26-60-4180
|
Interstate Connecting Components | KK 156 HDR ASSY FRLK 18 CKT T N | 1391 |
|
$1.4467 / $1.6637 | Buy Now |
Part Details for 0026604180
0026604180 CAD Models
0026604180 Part Data Attributes:
|
0026604180
Molex
Buy Now
Datasheet
|
Compare Parts:
0026604180
Molex
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 2 Days | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |