Part Details for 0026604120 by Molex
Overview of 0026604120 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026604120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4630-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9127 In Stock |
|
$0.5002 / $1.0900 | Buy Now |
DISTI #
0026604120
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026604120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5602 |
|
$0.4306 | Buy Now |
DISTI #
56H5858
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 56H5858) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Bulk | 1925 Partner Stock |
|
$0.6930 / $1.0200 | Buy Now |
DISTI #
V99:2348_11899861
|
Arrow Electronics | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2232 | Americas - 3088 |
|
$0.4198 / $0.8302 | Buy Now |
DISTI #
V36:1790_11899861
|
Arrow Electronics | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2236 | Americas - 3060 |
|
$0.4345 / $0.7547 | Buy Now |
DISTI #
P40:2555_09734209
|
Arrow Electronics | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks | Europe - 5 |
|
$0.3891 / $0.5694 | Buy Now |
DISTI #
MOL26-60-4120
|
Heilind Electronics | KK 156 HDR ASSY FRLK 12 CKT TI | Americas - 3072 in Stock18900 On Order |
|
$0.4833 / $0.6110 | Buy Now |
DISTI #
63406053
|
Verical | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2232 | Americas - 3088 |
|
$0.8302 | Buy Now |
DISTI #
65637933
|
Verical | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2236 | Americas - 3060 |
|
$0.7547 | Buy Now |
|
Quest Components | 200 |
|
$0.8698 / $1.7395 | Buy Now |
Part Details for 0026604120
0026604120 CAD Models
0026604120 Part Data Attributes
|
0026604120
Molex
Buy Now
Datasheet
|
Compare Parts:
0026604120
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0026604120
This table gives cross-reference parts and alternative options found for 0026604120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026604120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53520-1224 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 0026604120 vs 53520-1224 |
A-41791-0604 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604120 vs A-41791-0604 |
41661-0080 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604120 vs 41661-0080 |
41791-0902 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0026604120 vs 41791-0902 |
4-647648-2 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 0026604120 vs 4-647648-2 |
26-60-2129 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604120 vs 26-60-2129 |
26-21-2124 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604120 vs 26-21-2124 |
41661-0172 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604120 vs 41661-0172 |
42491-0346 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604120 vs 42491-0346 |
26-48-2127 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604120 vs 26-48-2127 |