Part Details for 0026602050 by Molex
Overview of 0026602050 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026602050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19514-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
74823 In Stock |
|
$0.2361 / $0.5400 | Buy Now |
DISTI #
0026602050
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026602050) RoHS: Compliant Min Qty: 4650 Package Multiple: 4650 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2457 / $0.3637 | Buy Now |
DISTI #
V36:1790_07556544
|
Arrow Electronics | Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2303 | Americas - 5998 |
|
$0.2938 / $0.5887 | Buy Now |
DISTI #
MOL26-60-2050
|
Heilind Electronics | KK 156 HDR ASSY TIN 05 CKT | Americas - 0 in Stock |
|
$0.3428 / $0.4337 | Buy Now |
DISTI #
66773655
|
Verical | Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2303 | Americas - 5998 |
|
$0.5887 | Buy Now |
DISTI #
000000000000249017
|
Sager | Headers & Wire Housings KK 156 Hdr Assy Tin 05 Ckt Min Qty: 4650 | 0 |
|
$0.3112 / $0.4208 | Buy Now |
Part Details for 0026602050
0026602050 CAD Models
0026602050 Part Data Attributes
|
0026602050
Molex
Buy Now
Datasheet
|
Compare Parts:
0026602050
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0026602050
This table gives cross-reference parts and alternative options found for 0026602050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026602050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
26-51-1081 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026602050 vs 26-51-1081 |
26-52-0082 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026602050 vs 26-52-0082 |
7-1734089-6 | TE Connectivity | Check for Price | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0026602050 vs 7-1734089-6 |
53520-0522 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0026602050 vs 53520-0522 |
41661-0004 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026602050 vs 41661-0004 |
41681-0050 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0026602050 vs 41681-0050 |
26-62-2058 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026602050 vs 26-62-2058 |
26-48-4052 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026602050 vs 26-48-4052 |
2-1734089-6 | TE Connectivity | Check for Price | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0026602050 vs 2-1734089-6 |
A-41791-0467 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026602050 vs A-41791-0467 |