Part Details for 0026586101 by Molex
Overview of 0026586101 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 0026586101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026586101-ND
|
DigiKey | CONN HEADER R/A 10POS 3.96MM Min Qty: 600 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3066 | Buy Now |
DISTI #
0026586101
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0026586101) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026586101
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0026586101) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ |