There are no models available for this part yet.
Overview of 0026488247 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0026488247 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM22784-ND
|
DigiKey | CONN HEADER VERT 24POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1327 In Stock |
|
$1.3255 / $2.9700 | Buy Now | |
DISTI #
0026488247
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0026488247) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Container: Bulk | 0 |
|
$1.2778 | Buy Now | |
DISTI #
MOL26-48-8247
|
Heilind Electronics | KK 156 HEADER ASSY FRLK BKWY 4 CKT TIN | Americas - 0 in Stock1350 On Order |
|
$1.3763 / $1.5827 | Buy Now | |
DISTI #
000000000000576551
|
Sager | Headers & Wire Housings KK 156 Header Assy FrLk Bkwy 24 ckt Tin Min Qty: 1800 | 0 |
|
$1.0800 / $1.4800 | Buy Now |
CAD Models for 0026488247 by Molex
Part Data Attributes for 0026488247 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|