Part Details for 0026483131 by Molex
Overview of 0026483131 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026483131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026483131-ND
|
DigiKey | CONN HEADER VERT 13POS 3.96MM Min Qty: 1200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1083 | Buy Now |
DISTI #
0026483131
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026483131) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8854 / $5.0764 | Buy Now |
DISTI #
MOL26-48-3131
|
Heilind Electronics | KK 156 HDR ASSY FLAT BKWY 13 KT 20 AU | Americas - 0 in Stock |
|
$4.7699 / $4.8411 | Buy Now |
DISTI #
000000000000248388
|
Sager | Headers & Wire Housings KK 156 Hdr Assy Flat Bkwy 13 ckt 20 Au Min Qty: 1200 | 0 |
|
$4.4000 | Buy Now |
Part Details for 0026483131
0026483131 CAD Models
0026483131 Part Data Attributes
|
0026483131
Molex
Buy Now
|
Compare Parts:
0026483131
Molex
|
Samacsys Manufacturer | Molex |