Part Details for 0026482020 by Molex
Overview of 0026482020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0026482020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50004-02-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
40 In Stock |
|
$0.7353 / $1.7800 | Buy Now |
DISTI #
0026482020
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026482020) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3054 / $0.3932 | Buy Now |
DISTI #
MOL26-48-2020
|
Heilind Electronics | KK 156 HDR ASSY FLAT BKWY 02 KT 20 AU | Americas - 0 in Stock |
|
$0.4263 / $0.4690 | Buy Now |