Part Details for 0026481125 by Molex
Overview of 0026481125 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026481125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50008-12-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
987 In Stock |
|
$0.8372 / $2.0000 | Buy Now |
DISTI #
0026481125
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481125) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6738 / $0.9972 | Buy Now |
DISTI #
MOL26-48-1125
|
Heilind Electronics | KK 156 HEADER ASSY FRLK BKWY 1 | Americas - 2040 in Stock |
|
$0.7477 / $0.9452 | Buy Now |
|
Quest Components | 107 |
|
$1.0180 / $2.0360 | Buy Now | |
DISTI #
26-48-1125
|
TTI | Headers & Wire Housings VERT B/A HDR 12P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 2 Container: Each |
Americas - 5438 In Stock |
|
$0.5830 / $0.7500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
MOL26-48-1125
|
Interstate Connecting Components | KK 156 HEADER ASSY FRLK BKWY 1 | 476 |
|
$0.7477 / $0.9452 | Buy Now |
Part Details for 0026481125
0026481125 CAD Models
0026481125 Part Data Attributes
|
0026481125
Molex
Buy Now
Datasheet
|
Compare Parts:
0026481125
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0026481125
This table gives cross-reference parts and alternative options found for 0026481125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026481125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
39-26-3120 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026481125 vs 39-26-3120 |
41661-0080 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026481125 vs 41661-0080 |
1-647128-2 | TE's AMP | Check for Price | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0026481125 vs 1-647128-2 |
1-644788-2 | TE Connectivity | Check for Price | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0026481125 vs 1-644788-2 |
26-62-2126 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026481125 vs 26-62-2126 |
41661-0459 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026481125 vs 41661-0459 |
26-20-2127 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026481125 vs 26-20-2127 |
A-41791-0491 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026481125 vs A-41791-0491 |
27-62-4122 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026481125 vs 27-62-4122 |
3-647139-2 | TE Connectivity | Check for Price | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0026481125 vs 3-647139-2 |