Part Details for 0026481120 by Molex
Overview of 0026481120 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026481120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50002-12-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8726 / $1.8100 | Buy Now |
DISTI #
0026481120
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481120) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.5164 | Buy Now |
DISTI #
MOL26-48-1120
|
Heilind Electronics | KK 156 HDR ASSY FLAT BKWY 12 KT TIN | Americas - 0 in Stock |
|
$0.4817 / $0.7008 | Buy Now |