Part Details for 002635008 by Altech Corporation
Overview of 002635008 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002635008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8155
|
Newark | Fuse, ch14X51,ar,12A,690Vac |Altech 002635008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0200 / $20.8100 | Buy Now |
DISTI #
002635008-ND
|
DigiKey | FUSE 10A 690VAC/700VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0600 | Buy Now |
DISTI #
845-002635008
|
Mouser Electronics | Specialty Fuses Fuse,CH14X51,aR,12A,690VAC | 0 |
|
$17.1900 / $19.6500 | Order Now |
DISTI #
71949505
|
RS | Fuse, CH 14X51, aR, 12A, 690VAC 700VDC | Altech Corp 002635008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6300 / $23.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$11.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6900 / $15.4600 | Buy Now |
DISTI #
10102396
|
TestEquity LLC | Altech 002635008 Fuse, CH14X51, aR, 12A, 690VAC 700VDC | 0 |
|
$16.8800 | Buy Now |