Part Details for 0026221 by Lapp Group
Overview of 0026221 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596493
|
RS | OLFLEX CLASSIC FD810CY Cont.Flex Control Cable, 19Awg/4c, PVC, Gray | Lapp Group 0026221 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$179.3300 / $197.0700 | RFQ |
DISTI #
CL-FD810CY-4G0.75
|
TME | Wire: control cable, ÖLFLEX® FD CLASSIC 810 CY, 4G0.75mm2, grey Min Qty: 1 | 95 |
|
$3.0100 / $4.6200 | Buy Now |
DISTI #
95F392
|
Bürklin Elektronik | PVC Power and control cable ÖLFLEX CLASSIC FD 810 CY 4 G 0.75 mm², AWG 19, shielded, gray Min Qty: 1 | 90 |
|
$3.2470 / $4.5981 | Buy Now |
Part Details for 0026221
0026221 CAD Models
0026221 Part Data Attributes
|
0026221
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0026221
Lapp Group
Wire And Cable, 4 Conductor(s), 300V, Power And Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ASSEMBLY LINES, PRODUCTION LINES, IN ALL KINDS OF MACHINES | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 8.4 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire and Cable Name | POWER AND CONTROL CABLE |