Part Details for 0026202121 by Molex
Overview of 0026202121 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0026202121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026202121-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 50 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4442 | Buy Now |
DISTI #
MOL26-20-2121
|
Heilind Electronics | 3.96MM KK HDR VT RPIN VRA 12C T | Americas - 0 in Stock6415 On Order |
|
$1.1388 / $1.3985 | Buy Now |
Part Details for 0026202121
0026202121 CAD Models
0026202121 Part Data Attributes:
|
0026202121
Molex
Buy Now
Datasheet
|
Compare Parts:
0026202121
Molex
3.96MM KK HDR VT RPIN VRA 12POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |