Part Details for 0026202101 by Molex
Overview of 0026202101 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0026202101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24851-ND
|
DigiKey | CONN HEADER VERT 10POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1660 In Stock |
|
$1.0626 / $2.1600 | Buy Now |
DISTI #
0026202101
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026202101) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2081 / $1.3922 | Buy Now |
DISTI #
MOL26-20-2101
|
Heilind Electronics | 3.96MM KK HDR VT RPIN VRA 10CKT | Americas - 0 in Stock |
|
$1.0575 / $1.1806 | Buy Now |
DISTI #
0026202101
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026202101) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2081 / $1.3922 | Buy Now |
Part Details for 0026202101
0026202101 CAD Models
0026202101 Part Data Attributes:
|
0026202101
Molex
Buy Now
Datasheet
|
Compare Parts:
0026202101
Molex
Board Connector, 10 Contact(s), Male, Straight, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 25 Cycles | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Plating Thickness | 200u inch | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 3.6974 N |
Alternate Parts for 0026202101
This table gives cross-reference parts and alternative options found for 0026202101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026202101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353-3-080-0-F-RR1-0370 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 0026202101 vs 353-3-080-0-F-RR1-0370 |
20021311-00080T5LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0026202101 vs 20021311-00080T5LF |
DHPH280SG.118/SMT/.25030 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 0026202101 vs DHPH280SG.118/SMT/.25030 |
CFS06-72-A-C-G | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 0026202101 vs CFS06-72-A-C-G |
20021311-00080T2LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0026202101 vs 20021311-00080T2LF |
3214-80GRB | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Oupiin | 0026202101 vs 3214-80GRB |
HPH2B80TASMT | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 0026202101 vs HPH2B80TASMT |
DHPH280SG.118/SMT/.25015 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 0026202101 vs DHPH280SG.118/SMT/.25015 |
353-3-080-0-F-RR0-0370 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 0026202101 vs 353-3-080-0-F-RR0-0370 |
353-3-080-0-F-RT1-0370 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 0026202101 vs 353-3-080-0-F-RT1-0370 |