Part Details for 002620006 by Altech Corporation
Overview of 002620006 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002620006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8018
|
Newark | Fuse, ch10X38,gg,8A,500Vac |Altech 002620006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.2100 | Buy Now |
DISTI #
002620006-ND
|
DigiKey | FUSECH10X38GG8AAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
DISTI #
845-002620006
|
Mouser Electronics | Specialty Fuses Fuse,CH10X38,gG,8A,500VAC | 0 |
|
$2.0700 / $2.5500 | Order Now |
DISTI #
71224859
|
RS | Fuse, CH10X38, gG, 8A, 500VAC | Altech Corp 002620006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 / $2.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Fuse - CH10X38 - gG - 8A - 500VAC. RoHS: Compliant | 20 Factory Stock |
|
$1.1300 / $1.8200 | Buy Now |
|
Powell Electronics | Fuse,CH10X38,gG,8A,500VAC Min Qty: 1 | 12 |
|
$1.1000 | Buy Now |
|
Master Electronics | Fuse - CH10X38 - gG - 8A - 500VAC. RoHS: Compliant | 20 Factory Stock |
|
$1.1300 / $1.8200 | Buy Now |
DISTI #
10102249
|
TestEquity LLC | Altech 002620006 Fuse, CH10X38, gG, 8A, 500VAC | 0 |
|
$1.6200 | Buy Now |