There are no models available for this part yet.
Overview of 0026033171 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0026033171 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0026033171-ND
|
DigiKey | CONN RCPT HSG 17POS 3.96MM Min Qty: 6000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5057 | Buy Now | |
DISTI #
0026033171
|
Avnet Americas | Conn Housing RCP 17 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0026033171) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ |
CAD Models for 0026033171 by Molex
Part Data Attributes for 0026033171 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
17
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 0026033171
This table gives cross-reference parts and alternative options found for 0026033171. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026033171, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201F17D01U | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 0026033171 vs 201F17D01U |
1-102090-7 | 17 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 0026033171 vs 1-102090-7 |
MMSS-17-28-L-06.00-S-K | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0026033171 vs MMSS-17-28-L-06.00-S-K |
10-01-2179 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0026033171 vs 10-01-2179 |
91813-9117 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0026033171 vs 91813-9117 |
09-26-1700 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0026033171 vs 09-26-1700 |
10-11-2174 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0026033171 vs 10-11-2174 |
FCN-723J017/1 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | 0026033171 vs FCN-723J017/1 |
8614-10-17-1-SO-2 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0026033171 vs 8614-10-17-1-SO-2 |
A2543H02-17P | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | 0026033171 vs A2543H02-17P |