Part Details for 0026033111 by Molex
Results Overview of 0026033111 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0026033111 Information
0026033111 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0026033111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026033111-ND
|
DigiKey | CONN RCPT HSG 11POS 3.96MM Min Qty: 10000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2619 | Buy Now |
DISTI #
0026033111
|
Avnet Americas | Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0026033111) RoHS: Compliant Min Qty: 10000 Package Multiple: 1250 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2398 / $0.2823 | Buy Now |
DISTI #
MOL26-03-3111
|
Heilind Electronics | KK 156 CRIMP HOUSING 11 CKT | Americas - 0 in Stock |
|
$0.2843 / $0.3127 | Buy Now |
Part Details for 0026033111
0026033111 CAD Models
0026033111 Part Data Attributes
|
0026033111
Molex
Buy Now
Datasheet
|
Compare Parts:
0026033111
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0026033111
This table gives cross-reference parts and alternative options found for 0026033111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026033111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A-7674-D11M102A | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal | 0026033111 vs A-7674-D11M102A |
22-45-9114 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | 0026033111 vs 22-45-9114 |
39-01-5110 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female | 0026033111 vs 39-01-5110 |
BSW-111-04-L-S | Samtec Inc | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 0026033111 vs BSW-111-04-L-S |
CMS11S-D5S12 | Cristek Interconnects Inc | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 0026033111 vs CMS11S-D5S12 |
14-45-1611 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal | 0026033111 vs 14-45-1611 |
7-172426-1 | TE Connectivity | Check for Price | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 0026033111 vs 7-172426-1 |
95287-311H | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 0026033111 vs 95287-311H |
CMS11S-B5S33 | Cristek Interconnects Inc | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 0026033111 vs CMS11S-B5S33 |
CMS11S-B5G91 | Cristek Interconnects Inc | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | 0026033111 vs CMS11S-B5G91 |