Part Details for 002570113 by Altech Corporation
Overview of 002570113 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002570113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7990
|
Newark | Fuse Holder, efd J30,30A,2P, led |Altech 002570113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8800 / $60.9200 | Buy Now |
DISTI #
002570113-ND
|
DigiKey | FUSE HOLDEREFD J3030A2PLED 600VA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.4600 | Buy Now |
DISTI #
845-002570113
|
Mouser Electronics | Specialty Fuses Fuse holder,EFD J30,30A,2p,LED | 0 |
|
$50.9700 / $58.8700 | Order Now |
DISTI #
71949353
|
RS | Fuse Holder, EFD J30,30A,2P, LED 600VAC/DC, 71.2mm, 200KA, UL | Altech Corp 002570113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4700 / $63.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$40.1600 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 30A 600VDC/600VAC DIN Rail Screw RoHS: Compliant | 3 Factory Stock |
|
$41.1700 / $54.4300 | Buy Now |
|
Powell Electronics | Fuse holder,EFD J30,30A,2p,LED Min Qty: 1 | 2 |
|
$51.5300 | Buy Now |
|
Master Electronics | Fuse Holder 30A 600VDC/600VAC DIN Rail Screw RoHS: Compliant | 3 Factory Stock |
|
$41.1700 / $54.4300 | Buy Now |
DISTI #
10102222
|
TestEquity LLC | Altech 002570113 Fuse Holder, EFD J30, 30A, 2p, LED 600VAC/DC, 71.2mm, 200KA, UL | 0 |
|
$59.4700 | Buy Now |