Part Details for 002540201 by Altech Corporation
Overview of 002540201 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002540201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7956
|
Newark | Fuse Holder, efh10 Dc Pv,1P |Altech 002540201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 / $12.5700 | Buy Now |
DISTI #
002540201-ND
|
DigiKey | FUSE HOLDEREFH10 DC PV1P 1000VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9200 | Buy Now |
DISTI #
845-002540201
|
Mouser Electronics | Fuse Holder Fuse holder,EFH10 DC PV,1p | 0 |
|
$10.2500 / $11.9200 | Order Now |
DISTI #
71949332
|
RS | Fuse Holder, EFH10 DC PV,1P 1000VDC, 25A, 17.5mm, UL | Altech Corp 002540201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2500 / $14.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$6.8900 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 25A 1000VDC DIN Rail Screw RoHS: Compliant | 47 Factory Stock |
|
$7.0600 / $9.3300 | Buy Now |
|
Powell Electronics | Fuse holder,EFH10 DC PV,1p Min Qty: 1 | 31 |
|
$8.8300 | Buy Now |
|
Master Electronics | Fuse Holder 25A 1000VDC DIN Rail Screw RoHS: Compliant | 47 Factory Stock |
|
$7.0600 / $9.3300 | Buy Now |
DISTI #
10102186
|
TestEquity LLC | Altech 002540201 Fuse Holder, EFH10 DC, PV, 1p 1000VDC, 25A, 17.5mm, UL | 0 |
|
$10.1900 | Buy Now |
Part Details for 002540201
002540201 CAD Models
002540201 Part Data Attributes
|
002540201
Altech Corporation
Buy Now
|
Compare Parts:
002540201
Altech Corporation
|
Samacsys Manufacturer | Altech |