Part Details for 002540002 by Altech Corporation
Overview of 002540002 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002540002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7941
|
Newark | Fuse Holder, efd 10,32A,1P+N |Altech 002540002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0200 / $20.8100 | Buy Now |
DISTI #
002540002-ND
|
DigiKey | FUSE HOLDEREFD 1032A1P+N 690VAC/ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0600 | Buy Now |
DISTI #
845-002540002
|
Mouser Electronics | Fuse Holder Fuse holder,EFD 10,32A,1p+N | 0 |
|
$17.2500 / $19.5200 | Order Now |
DISTI #
71949322
|
RS | Fuse Holder, EFD 10,32A,1P+N 690VAC/DC, 35mm, 100KA, UL | Altech Corp 002540002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6300 / $23.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$11.4100 | Buy Now |
|
Onlinecomponents.com | Fuse Holder - EFD 10 - 32A - 1P+N 690VAC/DC - 35mm - 100KA - UL. RoHS: Compliant | 12 Factory Stock |
|
$11.6900 / $15.4600 | Buy Now |
|
Powell Electronics | Fuse holder,EFD 10,32A,1p+N Min Qty: 1 | 8 |
|
$14.6300 | Buy Now |
|
Master Electronics | Fuse Holder - EFD 10 - 32A - 1P+N 690VAC/DC - 35mm - 100KA - UL. RoHS: Compliant | 12 Factory Stock |
|
$11.6900 / $15.4600 | Buy Now |
DISTI #
10102171
|
TestEquity LLC | Altech 002540002 Fuse Holder, EFD 10, 32A, 1p+N 690VAC/DC, 35mm, 100KA, UL | 0 |
|
$16.8800 | Buy Now |