Part Details for 0024C by Renesas Electronics Corporation
Overview of 0024C by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-00024C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 24 Positions, 1.27mm (0.05inch) pitch | |
20021321-00024C1LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 24 Positions, 1.27mm (0.05inch) pitch | |
10125112-400024CLF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P24S WITH GUIDE |