Part Details for 0024A0021-9X by TE Connectivity
Overview of 0024A0021-9X by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0024A0021-9X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M4800
|
Newark | 0024A0021-9X |Raychem Te Connectivity 0024A0021-9X RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.3500 | Buy Now |
DISTI #
0024A0021-9X-ND
|
DigiKey | CABLE TWINAXIAL 24AWG Min Qty: 2500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2451 | Buy Now |
DISTI #
339629-000
|
Avnet Americas | Twin Wire Cable - Cable Rools/Shrink Tubing (Alt: 339629-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6669 / $3.9490 | Buy Now |
DISTI #
650-0024A0021-9X
|
Mouser Electronics | Multi-Conductor Cables 0024A0021-9X RoHS: Compliant | 0 |
|
$4.4500 | Order Now |
DISTI #
RYC0024A0021-9X
|
Heilind Electronics | 0024A0021-9X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0024A0021-9X RoHS: Compliant | 0 |
|
$4.5200 / $4.7300 | Buy Now |
DISTI #
339629-000
|
TTI | Multi-Conductor Cables 0024A0021-9X RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$4.1400 / $4.2200 | Buy Now |
DISTI #
RYC0024A0021-9X
|
Interstate Connecting Components | 0024A0021-9X | 0 |
|
Buy Now | |
DISTI #
000000000001096965
|
Sager | Multi-Conductor Cables 0024A0021-9X Min Qty: 1 | 0 |
|
$4.7600 / $5.9400 | Buy Now |
|
Master Electronics | 0024A0021-9X RoHS: Compliant | 0 |
|
$4.5200 / $4.7300 | Buy Now |