Part Details for 002314102 by Altech Corporation
Overview of 002314102 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002314102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7899
|
Newark | Fuse, div, dz,100A,500Vac,400Vdc |Altech 002314102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $22.5200 | Buy Now |
DISTI #
002314102-ND
|
DigiKey | FUSE CRTRDGE 100A 500VAC/400VDC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$24.9500 | Buy Now |
DISTI #
845-002314102
|
Mouser Electronics | Specialty Fuses Fuse,DIV,DZ,100A,500VAC,400VDC | 0 |
|
$12.9500 / $24.9300 | Order Now |
DISTI #
71949283
|
RS | Fuse, DIV, DZ, 100A, 500VAC, 400VDC | Altech Corp 002314102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6300 / $15.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$12.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6500 / $16.7200 | Buy Now |
DISTI #
10102120
|
TestEquity LLC | Altech 002314102 Fuse, DIV, DZ, 100A, 500VAC, 400VDC | 0 |
|
$18.2700 | Buy Now |