Part Details for 002311405 by ETI Polam
Overview of 002311405 by ETI Polam
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002311405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
002311405
|
TME | Fuse: fuse, gG, 16A, 500VAC, 500VDC, ceramic, DI, D Min Qty: 1 | 11 |
|
$1.7200 / $2.0500 | Buy Now |