Part Details for 0022E0111-9 by TE Connectivity
Overview of 0022E0111-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022E0111-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y1739
|
Newark | 0022E0111-9 |Raychem Te Connectivity 0022E0111-9 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.3300 | Buy Now |
DISTI #
0022E0111-9-ND
|
DigiKey | COAX CABLE-TWINAXIAL Min Qty: 2500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4114 | Buy Now |
DISTI #
RYC0022E0111-9
|
Heilind Electronics | 0022E0111-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) RoHS: Compliant |
39 In Stock 2500 On Order |
|
$3.5300 / $6.0300 | Buy Now |
DISTI #
RYC0022E0111-9
|
Interstate Connecting Components | 0022E0111-9 | 0 |
|
Buy Now | |
DISTI #
000000000002764928
|
Sager | TE Connectivity 0022E0111-9 Min Qty: 1 | 0 |
|
$3.6300 / $4.5500 | Buy Now |
|
Master Electronics | Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) RoHS: Compliant |
39 In Stock 2500 On Order |
|
$3.5300 / $6.0300 | Buy Now |