Part Details for 0022735 by Lapp Group
Overview of 0022735 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OL-RB-215C-3X1
|
TME | Wire, ÖLFLEX® ROBUST 215C, 3x1mm2, shielded,tinned copper braid Min Qty: 1 | 80 |
|
$3.8100 / $5.3600 | Buy Now |
Part Details for 0022735
0022735 CAD Models
0022735 Part Data Attributes
|
0022735
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0022735
Lapp Group
Wire And Cable, 3 Conductor(s), 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | MACHINE TOOL, MEDICAL TECHNOLOGY, CAR WASHING EQUIPMENT | |
Approvals | CE; EAC; ECOLAB; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 6.9 mm | |
Insulator Material | MODIFIED PP | |
Jacket Material | TPE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire and Cable Name | CONTROL CABLE |