Part Details for 0022552403 by Molex
Overview of 0022552403 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022552403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7232-ND
|
DigiKey | CONN RCPT HSG 40POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
6342 In Stock |
|
$1.4500 / $2.5700 | Buy Now |
DISTI #
0022552403
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552403) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8711 / $1.3482 | Buy Now |
DISTI #
MOL22-55-2403
|
Heilind Electronics | CGRID SL HSG OPT C DR /BKRBS 0CKT | Americas - 3213 in Stock |
|
$1.2041 / $1.5221 | Buy Now |
DISTI #
MOL22-55-2403
|
Interstate Connecting Components | CGRID SL HSG OPT C DR /BKRBS 0CKT | 1071 |
|
$1.2041 / $1.5221 | Buy Now |