Part Details for 0022552083 by Molex
Overview of 0022552083 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022552083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13458-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2379 In Stock |
|
$0.6322 / $1.2600 | Buy Now |
DISTI #
0022552083
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552083) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8453 | Buy Now |
DISTI #
MOL22-55-2083
|
Heilind Electronics | CGRID SL HSG OPT C DR /BKRBS CKT | Americas - 0 in Stock12000 On Order |
|
$0.6349 / $0.7088 | Buy Now |
DISTI #
22-55-2083
|
TTI | Headers & Wire Housings SL .100" 2X04P CRMP HSG VERS C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 0022552083
0022552083 CAD Models
0022552083 Part Data Attributes:
|
0022552083
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552083
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022552083
This table gives cross-reference parts and alternative options found for 0022552083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022552083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-104-02-M-D-800 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552083 vs ESQT-104-02-M-D-800 |
20021321-00008D5LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 0022552083 vs 20021321-00008D5LF |
87381-0863 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0022552083 vs 87381-0863 |
FFSD-04-S-01.00-01-F | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | 0022552083 vs FFSD-04-S-01.00-01-F |
TCSD-04-S-05.00-01 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | 0022552083 vs TCSD-04-S-05.00-01 |
ESQT-104-03-G-D-309 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0022552083 vs ESQT-104-03-G-D-309 |
ESQT-104-03-L-D-408 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552083 vs ESQT-104-03-L-D-408 |
SSM-104-F-DV | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552083 vs SSM-104-F-DV |
SQW-104-01-STL-D-VS-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022552083 vs SQW-104-01-STL-D-VS-TR |
CLT-104-02-S-D-K | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022552083 vs CLT-104-02-S-D-K |