Part Details for 0022413111 by Molex
Overview of 0022413111 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0022413111
0022413111 CAD Models
0022413111 Part Data Attributes
|
0022413111
Molex
Buy Now
Datasheet
|
Compare Parts:
0022413111
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0022413111
This table gives cross-reference parts and alternative options found for 0022413111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022413111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62-B11S | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 0022413111 vs MIL-C-55302/62-B11S |
MIL-C-55302/62-B11S | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 0022413111 vs MIL-C-55302/62-B11S |
1-641304-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0022413111 vs 1-641304-1 |
MIL-C-55302/62-C11H | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 0022413111 vs MIL-C-55302/62-C11H |
65039-026-MIL | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0022413111 vs 65039-026-MIL |
501331-1149 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 0022413111 vs 501331-1149 |
3070-411-2101 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | 0022413111 vs 3070-411-2101 |
ESQT-111-02-FM-S-309 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0022413111 vs ESQT-111-02-FM-S-309 |
022-42-3114 | Board Connector, 11 Contact(s), 1 Row(s), Female | Molex | 0022413111 vs 022-42-3114 |
1-827863-1 | CONNECTOR, 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 0022413111 vs 1-827863-1 |