Part Details for 0022303093 by Molex
Overview of 0022303093 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022303093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022303093-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 6000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2405 | Buy Now |
DISTI #
0022303093
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022303093) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2923 | Buy Now |
DISTI #
MOL22-30-3093
|
Heilind Electronics | KK 100 HDR ASSY BKWY 09 CKT T N | Americas - 0 in Stock |
|
$0.2021 / $0.2261 | Buy Now |
DISTI #
0022303093
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022303093) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2923 | Buy Now |