-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50015-04-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1944 In Stock |
|
$0.2809 / $0.7400 | Buy Now |
DISTI #
0022288042
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022288042) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1492 / $0.1667 | Buy Now |
DISTI #
MOL22-28-8042
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL22-28-8042 1X4 .100 15AU R/A BKWY HD | Americas - 1722 in Stock2250 On Order |
|
$0.1951 / $0.2393 | Buy Now |
DISTI #
22-28-8042
|
TTI | Headers & Wire Housings RA SMT B/A HDR 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 9 Container: Each | Americas - 0 |
|
$0.1930 | Buy Now |
DISTI #
MOL22-28-8042
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL22-28-8042 1X4 .100 15AU R/A BKWY HD | 574750 On Order |
|
$0.1951 / $0.2393 | Buy Now |
DISTI #
000000000000038914
|
Sager | Headers & Wire Housings KK 100 Hdr Assy RA Bkwy 04 Ckt 15 SGold Min Qty: 24000 | 0 |
|
$0.1718 / $0.1865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022288042
Molex
Buy Now
Datasheet
|
Compare Parts:
0022288042
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022288042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022288042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55101-G36-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0022288042 vs 55101-G36-04 |
65523-304 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0022288042 vs 65523-304 |
68023-804 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0022288042 vs 68023-804 |
8614-00-04-1-L0-9-715-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0022288042 vs 8614-00-04-1-L0-9-715-LF |
22-20-2051 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0022288042 vs 22-20-2051 |
55101-T1104LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0022288042 vs 55101-T1104LF |
68015-904LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022288042 vs 68015-904LF |
92632-804HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0022288042 vs 92632-804HLF |
68417-004LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0022288042 vs 68417-004LF |
68758-004LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0022288042 vs 68758-004LF |